TE Connectivity 3-643817-9

Circular Connector, 09P MTA156 Conn Assy 18AWG Lf MTA156 Series
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643817-9.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page12 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

IHS

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-0.46%

CAD Models

Download TE Connectivity 3-643817-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.375
Stock
67,367
8,655
Authorized Distributors
6
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640428-9
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,9 WAY,1 ROW,3.96MM PITCH
TE Connectivity3-643818-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-643819-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-643819-9)
TE Connectivity3-640427-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity640427-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-640433-8
CONNECTOR ASSEMBLY 08P MTA156 22AWG RED MTA156 SERIES

Descriptions

Descriptions of TE Connectivity 3-643817-9 provided by its distributors.

CIRCULAR CONNECTOR, 09P MTA156 CONN ASSY 18AWG LF MTA156 SERIES
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
WIRE-BOARD CONNECTOR RECEPTACLE, 9POS, 3.96MM; Connector Type:Wire to Board; Series:MTA-156; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:9; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin
09P MTA156 CONN ASSY 18AWG LF Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab 9 Receptacle Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty