What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-640429-8

Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640429-8.

IHS

Datasheet7 pages2 years ago

Master Electronics

Newark

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+4.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP3-640433-8
CONNECTOR ASSEMBLY 08P MTA156 22AWG RED MTA156 SERIES
TE Connectivity640429-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640427-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-640427-8
TE Connectivity3-640599-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-644465-8
Conn IDC Connector RCP 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton

Descriptions

Descriptions of TE Connectivity 3-640429-8 provided by its distributors.

Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
24 AWG Locking Ramp,Receptacle 3.96mm 1 8pin 2.03μm tin white IDC wire mounting,free hanging,Through hole mounting 31.6992mm(Length)*9.02mm(height)
Idc Connector Type:idc Receptacle; Contact Gender:female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:8Contacts; Connector Mounting:cable Mount; Contact Material:copper; Contact Plating:tin Plated Contacts Rohs Compliant: Yes
08P MTA156 CONN ASSY 24AWG WHT Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 3-640429-8 | Internal Number: 3-640429-8 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640429-8.