What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-643817-7

Wire-Board Conn Receptacle, 7Pos, 3.96Mm; |Amp Te Connectivity 3-643817-7
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643817-7.

JRH Electronics

Datasheet7 pages1 year ago
Datasheet7 pages1 year ago
Datasheet66 pages7 years ago

Master Electronics

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.23%

CAD Models

Download TE Connectivity 3-643817-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.382
Stock
51,907
4,448
Authorized Distributors
6
4
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640428-7
MTA-156 CONNECTOR TIN, 07P MTA156 CONN ASSY 22AWG RED | TE Connectivity 3-640428-7
TE Connectivity3-640427-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-643819-7
Conn IDC Connector F 7Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640432-5
Conn IDC Connector RCP 5 POS 3.96mm IDT ST Cable Mount Box
TE Connectivity640601-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640431-6
Wire-Board Connector Receptacle, 6 Posit; |Amp Te Connectivity 3-640431-6

Descriptions

Descriptions of TE Connectivity 3-643817-7 provided by its distributors.

Wire-Board Conn Receptacle, 7Pos, 3.96Mm; |Amp Te Connectivity 3-643817-7
Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount
18 AWG Locking Ramp,Receptacle 3.96mm 1 7pin 2.03μm tin orange IDC wire mounting,free hanging,Through hole mounting 27.74mm(Length)*18.42mm(height)
07P MTA156 CONN ASSY 18AWG ORA Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 3-643817-7 | Internal Number: 3-643817-7 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty