Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640427-9

Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640427-9.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Master Electronics

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
-6.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640428-9
MTA-156 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET,9 WAY,1 ROW,3.96MM PITCH
TE Connectivity3-643818-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-643817-9
CIRCULAR CONNECTOR, 09P MTA156 CONN ASSY 18AWG LF MTA156 SERIES
TE Connectivity3-643819-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
TE Connectivity640427-9
Conn IDC Connector F 9Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640429-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 3-640427-9 provided by its distributors.

Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount
Conn Wire to Board RCP 9Power POS 3.96mm IDT RACable Mount Box/Carton
9 Pos, 7A, 600V, 0.156" Pitch, IDC, Female Power Connector, Yellow
WIRE-BOARD CONNECTOR RECEPTACLE, 9 POSITION, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 9Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Ro
Socket housing, 9 pole, pitch 3.96 mm, straight, yellow, 3-640427-9
Headers & Wire Housings 9P CONN ASSY 20 AWG YEL
09P MTA156 CONN ASSY 20AWG YEL
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
9-Pin Receptacle, 3.96mm Pitch, 20 AWG, Tin-Plated, Yellow, IDC, Wire Mount, Free Hanging, TH, 35.66mm L × 18.42mm H
09P MTA156 CONN ASSY 20AWG YEL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 3-640427-9 | Internal Number: 3-640427-9 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty