Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-643814-7

MTA-100 Connector Tin, 07P MTA100 Conn Assy Pol Rib | Te Connectivity 3-643814-7
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-643814-7.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

IHS

Master Electronics

Agility

Future Electronics

Inventory History

3 month trend:
-40.68%

CAD Models

Download TE Connectivity 3-643814-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.258
Stock
155,912
47,835
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640441-7
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 7 Pos, 2.54mm Pitch, Wire Mount
TE Connectivity3-640442-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640440-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641535-6
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
TE Connectivity / AMP3-641535-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-643814-7 provided by its distributors.

MTA-100 CONNECTOR TIN, 07P MTA100 CONN ASSY POL RIB | TE Connectivity 3-643814-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Nylon Tin Plated Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, With Mating Alignment, MTA 100
WIRE-BOARD CONNECTOR RECEPTACLE, 7 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:1 Row; No. of Contacts:7Contacts; Connector Mounting:Cable Mount; Body Material:Nylon
07P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 3-643814-7 | Internal Number: 3-643814-7 | 07P MTA100 CONN ASSY POL RIB Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 3-643814-7 | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-643814-7 .
  • 3-643814-7.