Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 643814-7

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

$ 0.258
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643814-7.

IHS

Datasheet1 page8 years ago
Datasheet1 page21 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.92%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.374
Stock
47,835
154,949
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity3-643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644563-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity643816-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644564-7
Conn IDC Connector RCP 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP643815-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 643814-7 provided by its distributors.

Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Insulation Displacement (Idc) Connector; |Te Connectivity Amp 643814-7
24 AWG Locking Ramp,Receptacle 2.54mm 1 7pin 2.03μm lead,tin white IDC wire mounting,free hanging,Through hole mounting 17.78mm(Length)*13.21mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty