TE Connectivity 3-640441-7

TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 7 Pos, 2.54mm Pitch, Wire Mount
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640441-7.

JRH Electronics

Datasheet6 pages2 years ago

Master Electronics

Newark

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+3.79%

Alternate Parts

Price @ 1000
$ 0.414
$ 0.408
Stock
136,670
33,574
Authorized Distributors
6
4
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-643814-7
MTA-100 CONNECTOR TIN, 07P MTA100 CONN ASSY POL RIB | TE Connectivity 3-643814-7
TE Connectivity3-643813-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-644563-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-641535-6
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
TE Connectivity / AMP3-641535-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-640441-7 provided by its distributors.

TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 7 Pos, 2.54mm Pitch, Wire Mount
Connector IDC Connector Female 7 Position 2.54mm IDT Right Angle Cable Mount Loose Piece
HOUSING, 24AWG, 7WAY; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
Wire-Board Connector Receptacle, 7 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:7Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640441-7.
07P MTA100 CONN ASSY WHT Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640441-7 | Internal Number: 3-640441-7 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640441-7.