TE Connectivity 3-640440-5

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Box/Carton
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640440-5.

JRH Electronics

Datasheet66 pages8 years ago

TE Connectivity

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-8.47%

CAD Models

Download TE Connectivity 3-640440-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.266
$ 0.2
Stock
472,988
55,007
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-643814-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity3-643813-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640443-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641535-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount
TE Connectivity / AMP3-644565-4
Conn IDCConnector F 4 POS 2.54mm IDT RACable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 3-640440-5 provided by its distributors.

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Box/Carton
IDC Connector, IDC Receptacle, Female, 2.54 mm, 1 Row, 5 Contacts, Cable Mount
TE Connectivity 3-640440-5 Connector Female Unshrouded 5P 22AWG Tin Stripe
HOUSING, 22AWG, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: MTA Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CSA, UL; Colour: Red; Connector Mounting: PCB Mount; Connector Type: Wire to Board; Contact Current Rating: 4A; Wire Area Size Max: 0.3mm²; Wire Size AWG Max: 22AWG
05P MTA100 CONN ASSY 22AWG RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640440-5 | Internal Number: 3-640440-5 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640440-5.
  • 3-640440-5...