TE Connectivity 3-641217-8

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
$ 3.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641217-8.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

ShanghaiCT

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-641217-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640427-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-640427-8
TE Connectivity3-640429-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640599-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640434-8
Conn IDC Connector RCP 8 POS 3.96mm IDT ST Cable Mount Bag
TE Connectivity3-640600-8
CIRCULAR CONNECTOR, 08P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity3-644465-8
Conn IDC Connector RCP 8 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 3-641217-8 provided by its distributors.

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
Conn Wire to Board RCP 8Power POS 3.96mm IDT STCable Mount Bag
08P MTA156 CONN ASSY 18AWG ORA
18 AWG Locking Ramp,Receptacle 3.96mm 1 8pin 760nm IDC , 31.7mm*18.42mm
Socket housing, 8 pole, pitch 3.96 mm, straight, orange, 3-641217-8
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
3-641217-8, TE CONNECTIVITY/AMP BRAND
Wtb Conn, Rcpt, 8Pos, 1Row, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-641217-8
08P MTA156 CONN ASSY 18AWG ORA Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 8 | Rectangular Power Connector | Part Number: 3-641217-8 | Internal Number: 3-641217-8 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty