Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-644465-8

Conn IDC Connector RCP 8 POS 3.96mm IDT RA Cable Mount
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644465-8.

TE Connectivity

Datasheet66 pages6 years ago
Technical Drawing1 page11 years ago
Technical Drawing1 page14 years ago
Datasheet7 pages16 years ago
Datasheet6 pages15 years ago
Datasheet10 pages15 years ago
Datasheet6 pages29 years ago

Master Electronics

ShanghaiCT

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640427-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-640427-8
TE Connectivity3-640429-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-640433-8
CONNECTOR ASSEMBLY 08P MTA156 22AWG RED MTA156 SERIES
TE Connectivity / AMP3-643820-8
CIRCULAR CONNECTOR, 08P MTA156 CONN ASSY 24AWG LF MTA156 SERIES
TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-643817-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 3-644465-8 provided by its distributors.

Conn IDC Connector RCP 8 POS 3.96mm IDT RA Cable Mount
18 AWG Locking Ramp,Receptacle 3.96mm 1 8pin 2.03μm tin orange IDC wire mounting,free hanging,Through hole mounting 31.7mm(Length)*18.42mm(height)
WIRE-BOARD CONNECTOR RECEPTACLE, 8POS, 3; WIRE-BOARD CONNECTOR RECEPTACLE, 8POS, 3.96MM; Connector Type:Wire to Board; Series:MTA-156; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:8; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin
08P MTA156 CONN ASSY 18AWG ORA Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarizing Tab Mating Retention: With Receptacle Connector Assembly With Polarizing Tab | Standard Rectangular Connector | Part Number: 3-644465-8 | Internal Number: 3-644465-8 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty