TE Connectivity 3-641215-9

Conn Wire to Board HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Package
$ 1.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641215-9.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+47.76%

CAD Models

Download TE Connectivity 3-641215-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.947
$ 2.5
Stock
9,066
2,463
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
9
9
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity3-644456-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, TSW Series
TE Connectivity2-644486-9
Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity640454-9
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
TE Connectivity640452-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity2-644861-9
Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Box/Carton

Descriptions

Descriptions of TE Connectivity 3-641215-9 provided by its distributors.

Conn Wire to Board HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:9Contacts; Contact Termination Type:Through Hole Straight; Product Range:MTA-100 Series; Connector Shroud:Unshrouded; Connector Type:Pin HeaderRoHS Compliant: Yes
09P MTA100 HDR ASSY FL/ST 30AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 3-641215-9 | Internal Number: 3-641215-9 | 2.54 mm | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641215-9 .
  • 3-641215-9.