TE Connectivity 3-644456-9

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644456-9.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
-8.64%

CAD Models

Download TE Connectivity 3-644456-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

TE Connectivity640454-9
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
TE Connectivity640452-9
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 9 Contacts, Through Hole, TSW Series
9-Pin Header, Push-Pull, 6.3A, Tin, Black, TH, 22.86mm × 2.54mm × 2.54mm
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 3-644456-9 provided by its distributors.

Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
Header 1 9pin Male Pin Through hole mounting 22.56mm(Length)*2.33mm(height)
MTA-100 9 Position Through-Hole Single Row Straight Wire to Board Header
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT 9POS .100 TIN
NARROW FLT HDR 9P Straight Post
Wire-Board Connector Header, 9 Position, 0.1In; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:9Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-644456-9.
09P MTA100 HDR ASSY (NARROW) PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | Polyester Vertical PCB Header: 2.54Mm & Breakaway & Mta 100 | Part Number: 3-644456-9 | Internal Number: 3-644456-9 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644456-9 .
  • 3-644456-9.