TE Connectivity 3-640620-2

Idc Conn, Rcpt, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 3-640620-2
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640620-2.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet6 pages8 years ago

Master Electronics

Future Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-2.72%

CAD Models

Download TE Connectivity 3-640620-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.191
Stock
245,688
7,660
Authorized Distributors
6
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640442-2
IDC Connector, 26 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 2 Contacts, Cable Mount
TE Connectivity3-644563-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, White
TE Connectivity / AMP3-644564-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity / AMP3-641653-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 3-640620-2 provided by its distributors.

Idc Conn, Rcpt, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 3-640620-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
MTA-100 2 Position Single Row 2.54 mm Pitch 22 AWG Feed Through IDC Socket
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Socket housing, 2 pole, pitch 2.54 mm, angled, red, 3-640620-2
Connector; Receptacle; 2; 22 AWG; Reg
Nylon Tin Plated Receptacle: 2.54mm, Standard Rectangular Connectors, Connector Assembly, No Mating Alignment, MTA 100
Tin 2.54mm 1 P=2.54mm IDC Connectors ROHS
FEED THRU W/O TAB 2P red tin 22 AWG
02P MTA100 CONN ASSY F/T RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640620-2 | Internal Number: 3-640620-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty