Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640108-1

CONN TERM WTB 22-26AWG TIN / WTB Tin Terminal Connector 22-26 AWG
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640108-1.

TE Connectivity

Datasheet6 pages1 year ago
Datasheet8 pages14 years ago
Datasheet3 pages15 years ago

Farnell

IHS

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-27.29%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.655
Stock
384,006
61,460
Authorized Distributors
6
6
Gender
Male
-
Wire/Cable Gauge
22 AWG
22 AWG
Mount
-
-
Termination
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
-
Straight
Contact Plating
Tin
Tin
Contact Material
Bronze
Bronze
Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-08-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²
Molex Tinned crimping terminal Male terminal, MX150series, maximum0.8mm², min0.4mm²
TE Connectivity966067-4
TE Connectivity Gray Tubular Terminal, Insulated, Max Wire 0.75mm², 6mm Lead L, 1.2mm Lead Dia
Terminal, Pin, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 4706 Series, Crimp
TE Connectivity1-966067-6
2.5 14 Tube Terminal Cold-pressed Terminals ROHS
TE Connectivity966144-4
TE CONNECTIVITY 966144-4 Wire Ferrule Terminal, Eurostyle, 17 AWG, 1 mm, Red, PP (Polypropylene)

Descriptions

Descriptions of TE Connectivity 3-640108-1 provided by its distributors.

CONN TERM WTB 22-26AWG TIN / WTB Tin Terminal Connector 22-26 AWG
Terminal, Miniature, 26-22Awg; |Te Connectivity Amp 3-640108-1
Miniature Terminal 22-26AWG 6.35mm 3.68mm Bright Tin Strip
Miniature Amp In 26-22 AWG Phosphor Bronze Terminal
AMP-IN PCB CONNECTOR CONTACT, MALE, CRIMP, TIN PLATING 26 TO 22 AWG
Conn Contact 1 POS Crimp ST Cable Mount Strip
MINI 26-22 Pin Stud Mount Mounting Style
096 EURO TYPE C PIN BL ASSY <AZ
TERMINAL, MINIATURE, 26-22AWG; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Phosphor Bronze; Mounting Hole Dia: 1.4mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-2019)
AMP-IN, MINI 26-22 008PTLPHBZ PCB Terminal Type: PCB Pin PCB Hole Diameter: 1.4 mm PCB Hole Diameter: .055 in PCB Thickness (Recommended): 1.57 mm PCB Thickness (Recommended): .062 in PCB Pin 1.4 mm .055" 1.57 mm | PCB Terminal | Part Number: 3-640108-1 | Internal Number: 3-640108-1 | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640108-1.