TE Connectivity 3-60599-1

Conn Contact PIN 1 POS Crimp ST Cable Mount Loose Piece
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-60599-1.

IHS

Datasheet3 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-60599-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
Stock
13,090
9,531
Authorized Distributors
4
5
Gender
Male
Male
Wire/Cable Gauge
-
-
Mount
-
Through Hole
Termination
-
Receptacle
Insulation
Non-Insulated
Non-Insulated
Orientation
-
-
Contact Plating
Tin
Tin
Contact Material
Brass
Brass
Color
-
-

Supply Chain

Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-03-01
LTD Date2022-05-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity60599-1
.058 DIA PIN TPBR PCB Terminal | TE Connectivity
TE Connectivity100097-2
Quick Disconnect Terminal 13.5-17AWG RCP Tin Strip
TE Connectivity60753-2
PCB CRIMP TERMINAL, RECEPTACLE, 3.18MM, .058 DIAMETER, PIN TPBR, AMP-IN SERIES
TE Connectivity3-60753-2
Terminals .058 Dia Pin Tpbr |Amp Te Connectivity 3-60753-2
TE Connectivity60803-2
Printed Circuit Board Terminal |Amp Te Connectivity 60803-2
TE Connectivity62122-1
Quick Disconnect Terminal 18-22AWG Brass M 12.32mm Pre-Tin T/R

Descriptions

Descriptions of TE Connectivity 3-60599-1 provided by its distributors.

Conn Contact PIN 1 POS Crimp ST Cable Mount Loose Piece
Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:1.57Mm; Terminal Plating:Tin; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 3-60599-1.
TURRET TERMINAL, 2.79MM, TIN; Insulation: Non Insulated; Mounting Hole Dia: 2.79mm; Terminal Plating: Tin; Overall Length: 8.95mm; Length - Below Flange: 4.18mm; Product Range: AMP EDGE Series; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-60599-1 .
  • 3-60599-1.