TE Connectivity 3-520106-2

Quick Disconnect Terminal, Ultra-Fast 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-520106-2.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+35.60%

CAD Models

Download TE Connectivity 3-520106-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm

Descriptions

Descriptions of TE Connectivity 3-520106-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast 250, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
Quick Disconnect Terminal 14-16AWG M 21.72mm 13.26mm Tin Automotive Reel
TERMINAL, MALE DISCONNECT, 6.35MM, BLUE.; Product Range: Ultra-Fast 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.0; Available until stocks are exhausted
ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR Terminal & Splice Type: Tab Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Tab 16 – 14 AWG 1.31 – 2.08 mm² 6.35 mm | Quick Disconnect | Part Number: 3-520106-2 | Internal Number: 3-520106-2 | Alias Number: 403554751 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-520106-2.
  • 403554751