TE Connectivity 3-51864-1

Ring Terminal, #6 Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-51864-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-5.03%

CAD Models

Download TE Connectivity 3-51864-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320563
TE CONNECTIVITY 320563 Ring tongue Terminal insulated PIDG Crimp AWG 16-14
TE Connectivity328998
Ring Terminal, 5/16 in Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
TE Connectivity35148
PIDG Ring Tongue Terminal 10-12AWGCopper Yellow 24.21mm Tin Box
TE Connectivity8-53941-1
Ring Terminal, #8 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue

Descriptions

Descriptions of TE Connectivity 3-51864-1 provided by its distributors.

Ring Terminal, #6 Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
TERMINAL,PIDG R 16-14 6; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide); SVHC:No SVHC (27-Jun-2018)
Terminal, Ring Tongue, #6, M3.5, Crimp, Blue; Rango De Producto:Serie Pidg; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2Mm²; Aislante, Color:Azul |Amp Te Connectivity 3-51864-1
TERMINAL,PIDG R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 16 – 14 AWG 1.31 – 2.08 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 3-51864-1 | Internal Number: 3-51864-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-51864-1 .