TE Connectivity 3-292262-0

Conn Shrouded Header (4 Sides) HDR 30 POS 1.5mm Solder RA Thru-Hole Box
$ 10.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-292262-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Farnell

Electro Sonic

Factory Futures

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-292262-6
DBL ROW (H) DIP TYPE WITH BOAR, PCB Headers and Receptacles | TE Connectivity 2-292262-6
TE Connectivity2-292262-4
Conn Wire to Board HDR 24 POS 1.5mm Solder RA Thru-Hole Tray/Box
TE Connectivity2-292262-2
Conn Shrouded Header (4 Sides) HDR 22 POS 1.5mm Solder RA Thru-Hole Box
TE Connectivity / AMP3-292208-4
Conn Shrouded Header HDR 34 POS 1.5mm Solder ST Thru-Hole Box/Tray
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Solder, Tiger Eye SFM Series
1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 15+15 contacts"

Descriptions

Descriptions of TE Connectivity 3-292262-0 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 30 POS 1.5mm Solder RA Thru-Hole Box
DBL ROW (H) DIP TYPE WITH BOAR
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Detent Lock,Header 2 30pin Male Pin
CONNECTOR, HEADER, 30POS, 2ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:30Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-292262-0 .