TE Connectivity 2-292262-2

Conn Shrouded Header (4 Sides) HDR 22 POS 1.5mm Solder RA Thru-Hole Box
$ 12.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-292262-2.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Farnell

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP2-292208-8
Conn Shrouded Header HDR 28 POS 1.5mm Solder ST Thru-Hole Box/Tray
Conn Display Port RCP 20 POS 0.5mm Solder ST Thru-Hole 20 Terminal 1 Port DisplayPort™ Box/Tray
TE Connectivity5-104746-2
Conn Unshrouded Header HDR 22 POS 2.54mm Solder RA Side Entry Thru-Hole Box
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 10+10 contacts"
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-111-01-T-D
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-111-03-T-D-RA

Descriptions

Descriptions of TE Connectivity 2-292262-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 22 POS 1.5mm Solder RA Thru-Hole Box
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
PCB Mount Header, Right Angle, Wire-to-Board, 22 Position, 1.5 mm [.059 in] Centerline, Fully Shrouded, Tin, Through Hole - Solder, AMP Mini CT
CONNECTOR, HEADER, 22POS, 2ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:22Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-292262-2 .