Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-292262-6

DBL ROW (H) DIP TYPE WITH BOAR, PCB Headers and Receptacles | TE Connectivity 2-292262-6
$ 7.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-292262-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

Factory Futures

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+8.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2026-07-08
LTD Date2026-07-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE Connectivity3-292262-2
DBL ROW (H) DIP TYPE WITH BOAR, PCB Headers and Receptacles | TE Connectivity 3-292262-2
TE Connectivity / AMP2-292208-8
Conn Shrouded Header HDR 28 POS 1.5mm Solder ST Thru-Hole Box/Tray
Conn Display Port RCP 20 POS 0.5mm Solder ST Thru-Hole 20 Terminal 1 Port DisplayPort™ Box/Tray
HARWIN 1.27mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, EHF Series
Conn Ejector Header HDR 26 POS 1.27mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2-292262-6 provided by its distributors.

DBL ROW (H) DIP TYPE WITH BOAR, PCB Headers and Receptacles | TE Connectivity 2-292262-6
Conn Shrouded Header (4 Sides) HDR 26 POS 1.5mm Solder RA Thru-Hole Bag
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, HEADER, 26POS, 2ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:26Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-292262-6 .