TE Connectivity 3-2834075-3

Lighting Connectors 3P Rec, Mini Ip67 Conn.red |Te Connectivity Amp 3-2834075-3
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2834075-3.

TE Connectivity

Datasheet8 pages1 year ago
Instruction Sheet6 pages9 years ago
Technical Drawing2 pages9 years ago

JRH Electronics

Future Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-11.24%

CAD Models

Download TE Connectivity 3-2834075-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-01-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1318120-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity171822-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole SPOX Bag
TE Connectivity171825-3
Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box

Descriptions

Descriptions of TE Connectivity 3-2834075-3 provided by its distributors.

Lighting Connectors 3P Rec, Mini Ip67 Conn.red |Te Connectivity Amp 3-2834075-3
3 Position Receptacle Housing Pin Contact Cable/Wire to Cable/Wire SSL Connector
Board Connector, 3 Contact(s), 1 Row(s), Crimp Terminal, Receptacle
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Tray
TE Connectivity , SlimSeal Connector Miniature, 3, 3
3P REC, MINIATURE WATERPROOF CONN.RED
PIN AND SOCKET CONNECTOR HOUSINGS;
TE Connectivity 3-2834075-3 照明连接器
RS APAC
RECEPTACLE HOUSING, 3POS, PBT, RED; Product Range:SlimSeal Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:2.5mm; For Use With:AMP
3P REC, MINIATURE WATERPROOF CONN.RED Lighting Product Type: Connector Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Centerline (Pitch): 2.5 mm Sealable: Yes Connector Crimp Wire-to-Wire 2.5 mm | Slimseal Miniature Receptacle | Part Number: 3-2834075-3 | Internal Number: 3-2834075-3 | TE Connectivity | SlimSeal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty