Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 171822-3

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171822-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+1.66%

CAD Models

Download TE Connectivity 171822-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
TE Connectivity2110992-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1375820-3
Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
TE Connectivity3-640440-3
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount

Descriptions

Descriptions of TE Connectivity 171822-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, Amp Ei Series, Socket; |Te Connectivity Amp 171822-3.
Rectangular Connector Housings; 171822-3; TE CONNECTIVITY; 1; 3; 3; No
HOUSING, CRIMP, RECEPTACLE, 2.5MM, 3WAY; Pitch Spacing: 2.5mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: AMP EI Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material:
EIS REC. HSG 3P-NATURAL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Receptacle Housing With Locking | Standard Rectangular Connector | Part Number: 171822-3 | Internal Number: 171822-3 | Alias Number: 0-0171822-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0171822-3
  • 171822-3.