TE Connectivity 3-2176057-0

Res High Power Current Sense Thick Film 2512 0.16 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-2176057-0.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-2176057-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity2-2176057-9
Res Thick Film 2512 150m Ohm 1% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
Yageo GroupRL2512FK-070R16L
Res, 0R16, 1%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RL2512FK-070R16L
Yageo GroupPT2512FK-7W0R16L
Res Thick Film 2512 0.16 Ohm 1% 2W ±75ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R15L
1W Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 2512 Chip Resistor - Surface Mount ROHS
TE ConnectivityRL73K3AR15JTDF
Res Thick Film 2512 0.15 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity2-2176058-9
Res Thick Film 2512 150m Ohm 5% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
TE ConnectivityRLP73K2BR16FTDF
Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive T/R
PanasonicERJ14BSFR16U
Res Thick Film 1210 160m Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE ConnectivityRLP73K2BR16FTDF
Res Thick Film 1206 0.16 Ohm 1% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive T/R
PanasonicERJ-B2CFR16V
Res Thick Film 0612 0.16 Ohm 1% 1W 0ppm/C to 100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
PanasonicERJ-6DSFR16V
Res Thick Film 0805 0.16 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
TE Connectivity3-2176057-0
Res High Power Current Sense Thick Film 2512 0.16 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R

Descriptions

Descriptions of TE Connectivity 3-2176057-0 provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.16 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
160 mOhms 1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.16ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.16 Ohm 1% 2W ±200ppm/C Pad SMD T/R
.16 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, CGS RLP73
CURRENT SENSE RES, R16, 2W, 2512; Resistance:0.16ohm; Product Range:RLP73 Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.35mm RoHS Compliant: Yes
RLP73K 3A R16 1% 1K RL Resistance Value: .16 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.16 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR16FTDF | Internal Number: 3-2176057-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176057-0.
  • RLP73K3AR16FTDF