TE Connectivity 3-1904131-5

General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
$ 13.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1904131-5.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+113%

CAD Models

Download TE Connectivity 3-1904131-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393304-9
Power Relay 12VDC 70A SPST-NO(25.9x25.9x24.9)mm Socket
TE Connectivity2-1393302-2
Power Relay 12VDC 60(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In
TE ConnectivityVFMA-15F41-S01
Electromechanical Relay 12VDC 90Ohm 120(NO)/40(NC)A SPDT (23x15.5x36.6)mm Plug-In Micro ISO Relay

Descriptions

Descriptions of TE Connectivity 3-1904131-5 provided by its distributors.

General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Relay Automotive SPDT-CO 45A 12VDC 90 Ohm Socket Mount
Mini Relays, 12 VDC Coil Voltage, 30 – 50 A, 1 Form C (CO), Plug-In, 90 Ω Coil Resistance, Mounting Brackets, Power Relay F
V23134A4052X544-EV-CBOX Relay & Contactor Type: Automotive Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 40 A Automotive Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 3-1904131-5 | Internal Number: 3-1904131-5 | TE Connectivity | Power Relay F

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty