TE Connectivity 3-1879128-8

Res Thin Film 0402 732 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879128-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet16 pages18 years ago

Electro Sonic

TE Connectivity

Newark

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity3-1879128-8
Res Thin Film 0402 732 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
PanasonicERA-2ARB7320X
Res Thin Film 0402 732 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-1879128-2
Res Thin Film 0402 698 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2ARB751X
Res Thin Film 0402 750 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-2ARB681X
Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP2-1879128-9
Fixed Resistor, Thin Film, 0.063W, 681ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 3-1879128-8 provided by its distributors.

Res Thin Film 0402 732 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 732ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 732 Ω, 0.063 W, ±0.1 %, 3-1879128-8
Thin Film Resistors-Smd Rn 0402 732R 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E732RBTDF
RES, 732R, 0.1%, 0.063W, 0402, THIN FILM
732 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 732R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 732ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E732RBTDF