Panasonic ERA-2ARB681X

Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB681X.

Panasonic

Datasheet3 pages10 years ago

TME

Electro Sonic

Farnell

Panasonic SCT

Inventory History

3 month trend:
-8.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP3-1879128-2
Res Thin Film 0402 698 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity3-1879128-8
Res Thin Film 0402 732 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
TE Connectivity2-1879128-3
Res Thin Film 0402 649 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA2AEB681X
Res Thin Film 0402 680 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD07680RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 680Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB6490X
Res Thin Film 0402 649 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA-2ARB681X provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 680ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 680OHM
Metal Film (Thin Film) Chip Resistors, 0.063W, 680½, 0.1%, 0402, RoHS
Panasonic SCT
Thin Film Resistors - SMD 680 OHM .1% 10PPM 1/16W
0402 (1005Metric) 0402 ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 680Ohms ±10ppm/C
RES, 680R, 0.063W, 0402, METAL FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 680ohm; Product Range: ERA2A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance
Res, 68R, 0.1%, 0.063W, Metal Film, 0402; Resistance:680Ohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2ARB681X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2ARB681X.
  • ERA2ARB681X