TE Connectivity 3-1825139-8

Toggle Switch, DPDT, On-on-on, 0.4A, 20VDC, Wire Terminal, Panel Mount
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1825139-8.

Sager Electronics

Technical Drawing4 pages9 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.23%

CAD Models

Download TE Connectivity 3-1825139-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityA201P3ZQ04
Switch Toggle ON ON DPDT Large Flat Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity2-1825138-8
TOGGLE SWITCH, VERTICAL, A SERIES, WIRE LUG, ROUND ACTUATOR, DPDT, ON-NONE-ON
TE Connectivity1-1825138-6
Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1-1825138-6

Descriptions

Descriptions of TE Connectivity 3-1825139-8 provided by its distributors.

Toggle Switch, DPDT, On-on-on, 0.4A, 20VDC, Wire Terminal, Panel Mount
Toggle switch, metal, 2 pole, latching, On-On-On, 0.4 VA/20 V AC/DC, gold-plated, 3-1825139-8
TE Connectivity A211SYZB04 Toggle Switch SPDT 6A 125VAC Panel Mount
Toggle Switch, Dpdt, 5A, 120Vac, Panel Rohs Compliant: Yes |Alcoswitch Te Connectivity 3-1825139-8
Switch Toggle ON ON ON DPDT Long Baton Toggle Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Bulk
Special Order: A211SYZB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Double Pole - Double Throw On On On 20 VDC | Toggle Switch | Part Number: 3-1825139-8 | Internal Number: 3-1825139-8 | Alias Number: A211SYZB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A211SYZB04