Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825138-6

Switch Toggle ON None ON DPDT Long Baton Toggle Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
$ 4.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825138-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet6 pages15 years ago

Farnell

IHS

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-6.92%

CAD Models

Download TE Connectivity 1-1825138-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1825138-8
Gemini Series A Mini Toggle switch 5A DPDT On On 28 VDC, 125 VAC, Panel Mount
TE Connectivity2-1825139-4
Toggle Switch, Dpdt, 5A, 28Vdc, Pan; |Alcoswitch Te Connectivity 2-1825139-4
TE Connectivity2-1825138-8
Gemini Series A Mini Toggle switch 5A DPDT On On 28 VDC, 125 VAC, Panel Mount
TE Connectivity / AMP2-1825138-3
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, A TERMINAL, Q CONTACT | TE Connectivity A201SYAQ04
TE ConnectivityA208SYCB04
Switch Toggle ON (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
TE ConnectivityA201SYCB04
Switch Toggle ON None ON DPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk

Descriptions

Descriptions of TE Connectivity 1-1825138-6 provided by its distributors.

Switch Toggle ON None ON DPDT Long Baton Toggle Wire Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, 0.02A, 20VDC, Wire Terminal, Standard Type Actuator, Panel Mount-threaded
Gemini Series A Miniature Toggle Switch 2-Pole ON-ON Long Bat Gold Contacts Wire Lug Termination
Toggle Switch DPDT On-on Latched 0.02A
Toggle Switches DP ON-ON LONG BAT LUG TOGGLE SWITCH
TOGGLE SWITCH, DPDT, 0.4VA, 20V, PANEL; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:Gemini A Series; Contact Current Max:-; Switch Mounting:Panel; Contact Voltage AC No
Special Order: A201SCWZB04 Contact Current Rating: .4 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Double Pole - Double Throw On On 20 VDC | Toggle Switch | Part Number: 1-1825138-6 | Internal Number: 1-1825138-6 | Alias Number: A201SCWZB04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825138-6 .
  • A201SCWZB04