TE Connectivity 3-1825138-8

Switch Toggle ON None (ON) DPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
$ 2.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1825138-8.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages18 years ago

Newark

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-23.27%

CAD Models

Download TE Connectivity 3-1825138-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-1825138-8
TOGGLE SWITCH, VERTICAL, A SERIES, WIRE LUG, ROUND ACTUATOR, DPDT, ON-NONE-ON
TE Connectivity2-1825138-8
TOGGLE SWITCH, VERTICAL, A SERIES, WIRE LUG, ROUND ACTUATOR, DPDT, ON-NONE-ON
TE ConnectivityA201P3ZQ04
Switch Toggle ON ON DPDT Large Flat Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads
TE ConnectivityA203SYZQ04
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount
TE Connectivity1-1825139-8
TOGGLE SWITCH DPDT (ON)-OFF-(ON), 5 A@ 125 V AC, 5 A@ 28 V DC, PANEL MOUNT

Descriptions

Descriptions of TE Connectivity 3-1825138-8 provided by its distributors.

Switch Toggle ON None (ON) DPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Toggle Switch, DPDT, On-(on), Latched And Momentary, 5A, 28VDC, Wire Terminal, Standard Type Actuator, Panel Mount
SWITCH, A TOGGLE, ACTUATOR Y, BUSHING Z, TERMINAL Q CONTACT, GEMINI A SERIES
TE Connectivity A208SYZQ04 Toggle Switch DP ON-(ON) Long Bat Lug
Toggle switch, metal, 2 pole, latching/groping, On-(On), 5 A/125 VAC, 28 VDC, silver-plated, 3-1825138-8
Toggle Switches, Double Pole - Double Throw Configuration (Pole-Throw), 1/4-40, Sealed, Copper, Silver, Terminal Seal (Epoxy), Alcoswitch Gemini A
Switch, Toggle, Dpdt, 5A, 250V; Switch Operation:On-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Gemini A Series; Switch Mounting:Panel Mount; Contact Current Max:5A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Alcoswitch Te Connectivity A208SYZQ04
Special Order: A208SYZQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On (On) Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Double Pole - Double Throw On (On) 28 VDC | Part Number: 3-1825138-8 | Internal Number: 3-1825138-8 | Alias Number: A208SYZQ04 | TE Connectivity | ALCOSWITCH
TOGGLE SWITCH, DPDT, ON-ON; Switch Function Type:DPDT On-Mom; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V dc; Max Contact Current AC:5A; Max Contact Current DC:5A; Terminal Type:PCB; Bush Diameter:7.98mm; Bush Thread Length:7.11mm; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage AC Min:5A; Contact Current @ Contact Voltage DC Max:2A; Contact Material:Silver; External Depth:11.43mm; External Length / Height:28.4mm; Height:9.09mm; Lead Length:3.94mm; Lever Length:10.41mm; Material:Thermoset; Resistance, Contact:30mohm; Shaft Diameter:2.92mm; Temp, Op. Max:85°C; Temp, Op. Min:-20°C; Thread Size:1/4 - 40; Voltage, Contact AC Min:125V ac; Width, External:12.7mm; Width, Tab:2.03mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A208SYZQ04