TE Connectivity 3-1761607-3

Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
$ 8.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1761607-3.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-19.98%

CAD Models

Download TE Connectivity 3-1761607-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-08-05
LTD Date2027-08-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-1761607-3
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity2-826634-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity5103310-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Thru-Hole C-Grid® Frame
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole
Amphenol Communications Solutions71922-140LF
40pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks 3A 760nm 70.1mm*17.4mm*26.8mm

Descriptions

Descriptions of TE Connectivity 3-1761607-3 provided by its distributors.

Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Plug
AMP FROM TE CONNECTIVITY 3-1761607-3 Wire-To-Board Connector, AMP-LATCH Series, 40 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
IDC LOW PRO HDR 40P RA LAT Ribbon Cable Connector | Part Number: 3-1761607-3 | Internal Number: 3-1761607-3 | TE Connectivity | AMP-LATCH
WIRE-BOARD CONN, HEADER, 40POS, 2.54MM;; Connector Type:Wire to Board; Series:AMP-LATCH; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Wire to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold over Nickel; Current Rating:1A; External Depth:10.3mm; External Length / Height:9.2mm; External Width:58.4mm; Flammability Rating:UL94V-0; Insulation Resistance:1Gohm; Insulation Resistance Voltage:500V; Lead Spacing:2.54mm; Material:Glass reinforced thermo plastic; No. of Mating Cycles:200; No. of Poles:40; No. of Ways:40; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.9mm; Polarisation Type:Bump/Clip; Termination Method:Solder; Withstand Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 317616073