TE Connectivity 1-1761607-3

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 7.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1761607-3.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago
Datasheet1 page17 years ago

JRH Electronics

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
-16.24%

CAD Models

Download TE Connectivity 1-1761607-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-826634-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity3-1761607-3
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5103310-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity1-746610-9
Conn IDC Connector PL 40 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Thru-Hole C-Grid® Frame
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1761607-3 provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
IDC LOW PRO HDR 40P RA LG LAT BLK; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Co
Wire-Board Connector, Header, 40 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Right Angle; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-1761607-3.
IDC LOW PRO HDR 40P RA LAT BLK Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-1761607-3 | Internal Number: 1-1761607-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1761607-3 .
  • 1-1761607-3.