TE Connectivity 3-1761606-6

Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 3-1761606-6
$ 7.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1761606-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages8 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 3-1761606-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

TE Connectivity3-1761608-6
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-5499922-1
60pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm 95.5mm*8.53mm
TE Connectivity8-146257-0
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP8-146256-0
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity / AMP3-1761713-6
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug
TE Connectivity3-826656-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator

Descriptions

Descriptions of TE Connectivity 3-1761606-6 provided by its distributors.

Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 3-1761606-6
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Plug
IDC LOW PRO HDR 60P VERT LG LA; Pitch Spacing:2.54mm; No. of Contacts:60Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Ma
HEADER, STRT 60WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:60; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Contact Material:Phosphor Bronze; Contact Plating:30µ Gold over Nickel; Current Rating:1A; External Depth:10.3mm; External Length / Height:9.2mm; External Width:83.8mm; Flammability Rating:UL94V-0; Insulation Resistance:1Gohm; Insulation Resistance Voltage:500V; Lead Spacing:2.54mm; Material:Glass reinforced thermo plastic; No. of Mating Cycles:200; No. of Ways:60; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.9mm; Polarisation Type:Bump/Clip; Withstand Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1761606-6 .