
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3-1761713-6 | 0 | 125 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3-1761713-6 | 0 | 500 | Bulk | 9h | |||||||
| Master Electronics | 3-1761713-6 | 0 | 125 | |||||||||
| Avnet | 3-1761713-6 | 0 | 500 | 22h | ||||||||
| Farnell | 3-1761713-6 | 0 | 500 | 19h |
Download TE Connectivity / AMP 3-1761713-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-1761713-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: