TE Connectivity 3-1623714-3

Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1623714-3.

TE Connectivity

Datasheet1 page15 years ago
Datasheet16 pages18 years ago

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-98.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityROX3SJ6K8
Fixed Resistor, Metal Oxide Film, 3W, 6800ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 6800ohm, 260.7681V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 6800ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 6800ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J6K8
Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J6K8
Fixed Resistor, Carbon Film, 1W, 6800ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623807-8
Fixed Resistor, Metal Oxide Film, 5W, 6800ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 3-1623714-3 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity 3-1623714-3 Wirewound Resistor 6K8 5 Percent Through Hole
Through Hole Wirewound Resistor, Fc Series, 6.8 Kohm, 4 W, - 5%, 164.9 V, Tubular Rohs Compliant: Yes
Special Order: FCB4 6K8 5% HP Through-Hole Resistor | Part Number: FCB46K8J | Internal Number: 3-1623714-3 | TE Connectivity
RES, 6K8, 5%, 4W, RADIAL, WIREWOUND; Resistance: 6.8kohm; Product Range: FC Series; Power Rating: 4W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 164.9V; Resistor Element Material: Wirewound;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCB46K8J