TE Connectivity CFR50J6K8

Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J6K8.

Newark

Datasheet4 pages11 years ago

IHS

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download TE Connectivity CFR50J6K8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J6K2
Res, 6K2, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J6K2
Stackpole ElectronicsCF12JB6K20
Fixed Resistor, Carbon Film, 0.5W, 6200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F6K8
Res, 6K8, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6K8
Stackpole ElectronicsCF14JT6K80
Fixed Resistor, Carbon Film, 0.25W, 6800ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F6K2
Res, 6K2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F6K2
Stackpole ElectronicsCF14JT6K20
Fixed Resistor, Carbon Film, 0.25W, 6200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J6K8
Fixed Resistor, Carbon Film, 0.33W, 6800ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-6K8
CFR Series 0.25 W 6.8 kOhm ±5 % -350 to 500 ppm/°C Axial Carbon Film Resistor
Yageo GroupCFR-50JT-52-6K8
Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR50J6K8 provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 6800ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Res, 6K8, 0.5W, 350V, Axial Rohs Compliant: Yes |Neohm Te Connectivity CFR50J6K8.
Res Carbon Film 6.8K Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C AXL Ammo
RESISTOR, CARBON FILM, RES 6.8 KILOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
Resistor, 6K8, 0.5W, AXIAL, CARBON FILM;
Special Order: CFR50 5% 6K8 Resistance Value: 6.8K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 6.8K Ω Thin Film General Purpose Resistor | Part Number: CFR50J6K8 | Internal Number: 5-1623933-7 | Alias Number: CFR50J6K8JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623933-7
  • CFR50J6K8.
  • CFR50J6K8..