TE Connectivity / AMP 1-1623807-8

Fixed Resistor, Metal Oxide Film, 5W, 6800ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1623807-8.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download TE Connectivity / AMP 1-1623807-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivitySQMR76K8J
Fixed Resistor, Metal Oxide Film, 7W, 6800ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity3-1625886-7
Fixed Resistor, Metal Oxide Film, 1W, 6800ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM5J6K8E
TWM FIXED RESISTOR Radial Through Hole Resistor ±5% ±350ppm/C 6.8kOhm 5W
Fixed Resistor, Metal Film, 2W, 6800ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 6800ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879353-6
Fixed Resistor, Metal Film, 2W, 6800ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity3-1623714-3
Fixed Resistor, Wire Wound, 4W, 6800ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1623807-8 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 6800ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQZ5 6K8 5% (METAL FILM)
Through-Hole Resistors, Power Resistor, 28 x 10 x 10 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound / Metal Oxide, CGS SQ
SQZ5 6K8 5% (METAL FILM) Resistance Value: 6.8K Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 6.8K Ω Wire Wound Power Resistor | Part Number: SQZR56K8J | Internal Number: 1-1623807-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQZR56K8J