TE Connectivity 3-1564520-1

TE Connectivity 3-1564520-1 HDSCS Connector 12POS TAB 1.6X0.6 HSG
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1564520-1.

TE Connectivity

Datasheet32 pages4 years ago
Datasheet32 pages7 years ago
Technical Drawing3 pages10 years ago
Technical Drawing1 page10 years ago
Datasheet23 pages14 years ago
Technical Drawing1 page14 years ago
Datasheet36 pages15 years ago

Master Electronics

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-5.41%

CAD Models

Download TE Connectivity 3-1564520-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1564414-1
Automotive Connector Housing, MCP, Plug, 12 Ways, AMP MCP Series Tab Power Contacts
TE Connectivity4-1564520-1
Heavy Duty Sealed Connector 12POS,TAB 1.6X0.6,TAB HSG,ASSY
TE Connectivity936209-1
Automotive Connectors; 936209-1; TE CONNECTIVITY; Natural; 14; Yes; 33.1978 mm
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045

Descriptions

Descriptions of TE Connectivity 3-1564520-1 provided by its distributors.

TE Connectivity 3-1564520-1 HDSCS Connector 12POS TAB 1.6X0.6 HSG
12POS,TAB 1.6X0.6,TAB HSG,ASSY
12POS,TAB 1.6X0.6,TAB HSG,ASSY; Available until stocks are exhausted
Combination Line Connector, 12 Contact(s), Male
Conn Housing PL 12 POS Crimp ST Cable Mount Green Carton Automotive
5 2 18 , AMP MCP 6.3/4.8K,2.8 1.5K , 40
12POS,TAB 1.6X0.6,TAB HSG,ASSY Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 12 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm Heavy Duty Sealed Connector Series Housing | 24 V 12 | Part Number: 3-1564520-1 | Internal Number: 3-1564520-1 | 1.6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty