TE Connectivity 3-1462034-0

FX2 Series Signal Relay Standard Bistable 2 Form C (2 CO) 2A 5VDC 250Ohm Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1462034-0.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages13 years ago
Datasheet2 pages19 years ago

TE Connectivity

Electro Sonic

element14 APAC

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-07
LTD Date2018-12-31

Related Parts

TE Connectivity5-1462037-9
Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount
TE Connectivity2-1462038-1
Signal Relay, Dpdt, 5Vdc, 2A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 2-1462038-1
TE Connectivity4-1462033-2
Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 3-1462034-0 provided by its distributors.

FX2 Series Signal Relay Standard Bistable 2 Form C (2 CO) 2A 5VDC 250Ohm Through Hole
Signal Relay 5VDC 2A DPDT(14.95x7.3x10.7)mm THT
Relay Signal DPDT 250VAC 5VDC PC Pins Through Hole Tube
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A
RF Relay, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output
Signal Relays 5VDC latching Single coil FX2
Communications / Signal PC Board Relays

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3243