Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1462037-9

Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount

$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1462037-9.

Newark

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages15 years ago

Upverter

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+93.31%

CAD Models

Download TE Connectivity 5-1462037-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.83
Stock
324,598
184,622
Authorized Distributors
6
6
Relay Type
Relay
-
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
3.75 V
3.75 V
Coil Voltage (AC)
-
5 V
Coil Current
20 mA
20 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
250 Ω
250 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1462038-1
Signal Relay, Dpdt, 5Vdc, 2A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 2-1462038-1
TE Connectivity6-1462037-0
Im43Jr=Im Relay 100 Mw 5 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-0
TE Connectivity6-1462037-3
Im44Jr=Im Relay 100 Mw 6 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-3

Descriptions

Descriptions of TE Connectivity 5-1462037-9 provided by its distributors.

Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount
RF Relay, 2 Form C, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Surface Mount; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage Vac:250V; Contact Voltage Vdc:220V Rohs Compliant: Yes |Te Connectivity 5-1462037-9.
Coil Resistance Ohm = 250 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6 / Relay Type = Bistable / Series = IM / Length mm = 10 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 5.65 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
IM43GR=IM RELAY 100 MW 5 V BIS Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 5-1462037-9 | Internal Number: 5-1462037-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1462037-9.