Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1462033-2

20ms 20ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP Through hole mounting
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1462033-2.

IHS

Datasheet5 pages7 years ago
Datasheet4 pages15 years ago
Datasheet2 pages19 years ago

Master Electronics

element14 APAC

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-12-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-05-01
LTD Date2020-09-30

Related Parts

TE Connectivity5-1462037-9
Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount
TE Connectivity2-1462038-1
3ms 3ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP Relay, TH, 10mm × 5.7mm × 5.8mm
TE Connectivity6-1462037-0
Im43Jr=Im Relay 100 Mw 5 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-0

Descriptions

Descriptions of TE Connectivity 4-1462033-2 provided by its distributors.

20ms 20ms 2A 220V 5V DPDT(2 Form C) 250Ω 20mA 250V DIP Through hole mounting
Electromechanical Relay DPDT 2A 5VDC 250Ohm Through Hole
RF Relay, 2 Form C, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 30VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Product Range:FP2 Series; Contact Configuration:DPDT; Coil Voltage:5VDC; Contact Current:2A; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage VAC:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3043