Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1461491-5

Electromechanical Relay 24VDC 4.602KOhm 3A SPST-NO (20x5x12.5)mm THT Industrial Relay
$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1461491-5.

element14 APAC

Datasheet6 pages2 years ago
Datasheet2 pages13 years ago

TE Connectivity

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-1.08%

CAD Models

Download TE Connectivity 3-1461491-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1461491-1
Electromechanical Relay 6VDC 300Ohm 3A SPST-NO (20x5x12.5)mm THT Slim PCB Relay
TE ConnectivityT77S1D3-24
Relay; 3 A; PCB; PCB Mount; 1 Form A, SPST-NO, 1 N/O; 2800 Ohms; 200 mW (Nom.)
TE Connectivity1721081-7
Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALD112
Electromechanical Relay 12VDC 720Ohm 3A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Power Relay 24VDC 3A SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
Electromechanical Relay SPST-NO 3A 24VDC 2.88KOhm Through Hole
PCB POWER RELAY, G5NB SERIES, SPST-NO, GENERAL PURPOSE, STD, 3A, 18VDC
PanasonicJK1AF-18V
Power/Signal Relay, SPST, Momentary, 0.011A (Coil), 18VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
PanasonicJK1AF-24V
Power/Signal Relay, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
PanasonicJK1AF-48V
Power/Signal Relay, SPST, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output

Descriptions

Descriptions of TE Connectivity 3-1461491-5 provided by its distributors.

Electromechanical Relay 24VDC 4.602KOhm 3A SPST-NO (20x5x12.5)mm THT Industrial Relay
Relay, Spst-No, 250Vac, 30Vdc, 3A; |Oeg Te Connectivity PCN-123D3MHZ,000
Electromechanical Relay SPST-NO 3A 23.5VDC 4.8KOhm Through Hole
Avnet Japan
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 23VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, Panel Mount
Special Order: PCN-123D3MHZ,000 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 3 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Slim PCB Relay 23Vdc & Pcn 3A/5A | Part Number: PCN-123D3MHZ,000 | Internal Number: 3-1461491-5 | TE Connectivity | OEG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCN-123D3MHZ 000
  • PCN-123D3MHZ,000
  • PCN-123D3MHZ000