Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1461491-1

Electromechanical Relay 6VDC 300Ohm 3A SPST-NO (20x5x12.5)mm THT Slim PCB Relay

$ 4.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1461491-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet3 pages7 years ago
Datasheet5 pages11 years ago
Datasheet3 pages3 years ago

Electro Sonic

Upverter

IHS

TE Connectivity

Inventory History

3 month trend:
-35.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-08-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393194-5
Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1-1393194-3
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.04A (Coil), 5Vdc (Coil), 200Mw (Coil), 3A
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE ConnectivityT77S1D3-24
Relay; 3 A; PCB; PCB Mount; 1 Form A, SPST-NO, 1 N/O; 2800 Ohms; 200 mW (Nom.)
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
TE Connectivity3-1461491-5
Electromechanical Relay 24VDC 4.602KOhm 3A SPST-NO (20x5x12.5)mm THT Industrial Relay

Descriptions

Descriptions of TE Connectivity 3-1461491-1 provided by its distributors.

Electromechanical Relay 6VDC 300Ohm 3A SPST-NO (20x5x12.5)mm THT Slim PCB Relay
Tyco Power relay, PCNseries, 6V dc_coil_voltage, Unipolar normally open
AgNi 6V 3A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Relay, 1 Form A (N/O), 6 V (DC), 300 Ω, 3 A, 125 V (DC), monostable, 3-1461491-1
General Purpose Relay SPST-NO 277VAC 6VDC Through Hole Tube
General Purpose Relays SPST-NO 3A 6VDC SLIMLINE PCB RELAY
Power/Signal Relay, SPST, Momentary, 0.02A (Coil), 6VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, SPST-NO, 6VDC, 3A, THT; Contact Configuration:SPST-NO; Coil Voltage:6VDC; Contact Current:3A; Product Range:PCN Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage VAC:250V; Relay Terminals:Sol
PCN-106D3MHZ,000 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating AC: .01 VA Coil Power Rating DC: 120 mW Coil Resistance: 300 Ω Standard Monostable, DC .01 VA 120 mW | Slim PCB Relay & Pcn 3A/5A & 6Vdc | Part Number: PCN-106D3MHZ,000 | Internal Number: 3-1461491-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1461491-1 .
  • PCN-106D3MHZ 000
  • PCN-106D3MHZ,000
  • PCN-106D3MHZ000
  • PCN106D3MHZ,000
  • PCN106D3MHZ000