TE Connectivity 3-1437651-8

Connector Barrier Terminal Block 3 Position 9.53mm Solder Straight Through Hole 25A
$ 1.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437651-8.

TE Connectivity

Datasheet245 pages2 years ago
Datasheet4 pages15 years ago
Technical Drawing1 page15 years ago

IHS

Electro Sonic

Master Electronics

Verical

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1437651-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1437652-9
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 2 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity6-1437651-9
TERMINAL BLOCK, PCB, 3 POSITION, 22-12AW; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;
Molex 38720-6204 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 4 Circuits
TE Connectivity / AMP1437665-5
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP4-1437652-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 3-1437651-8 provided by its distributors.

Connector Barrier Terminal Block 3 Position 9.53mm Solder Straight Through Hole 25A
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
6DBL-03-006=#6 DBL TERMINAL BL
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 5A/Contact Package
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 3CIRC 0.375"
6DBL-03-006=#6 DBL TERMINAL BL Number of Positions: 3 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Double Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 3 Tri-Barrier Double Printed Circuit Pin Wire-to-Board | Part Number: 6DBL-03-006 | Internal Number: 3-1437651-8 | .375" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6DBL-03-006