TE Connectivity 3-1437652-9

Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
$ 0.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437652-9.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet2 pages15 years ago

element14 APAC

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+12.44%

CAD Models

Download TE Connectivity 3-1437652-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-1437652-9
Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
TE Connectivity3-1437651-4
Terminal Block, Pcb, 2 Position, 22-12Aw; |Buchanan Te Connectivity 6DBL-02-006
TE Connectivity2-1437665-0
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP4-1437652-6
Terminal Block Connector, 2 POS, 9.53mm Pitch, Solder, ST, TH, 25A/Contact
EatonA202202
Pcb Mount Barrier Terminal Block, 9.53Mm; |Eaton Bussmann A202202
PCB Mount Barrier Terminal Block, 2 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V

Descriptions

Descriptions of TE Connectivity 3-1437652-9 provided by its distributors.

Terminal Block, Barrier, 2Pos, 22-12Awg; |Buchanan Te Connectivity 6PCV-02-006
Conn Barrier Terminal Block 2 POS 9.53mm Solder Straight Through Hole 25A
PCB terminal, 2 pole, pitch 9.53 mm, AWG 22-12, 25 A, screw connection, black, 3-1437652-9
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 2 POSITION, 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Current:10A; Rated Voltage: 96B3669
6PCV-02-006=6PCV ASSEMBLY Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .375 in Tri-Barrier Printed Circuit Pin Wire-to-Board 2 | Barrier Strip | Part Number: 6PCV-02-006 | Internal Number: 3-1437652-9 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-02-006
  • 6PCV-02-006.