TE Connectivity 3-1437567-8

Switch Push Button 4PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece
$ 20.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437567-8.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-1437567-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-02-29
LTD Date2024-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

E-SwitchTL4201EEYA
Switch Push Button N.O./N.C. 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
Switch Push Button ON ON 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
E-SwitchPBH4UOANAGX
Switch Push Button N.O./N.C. 4PDT Square Button 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
NKK SwitchesMB2185SB3W01-EC
Standard MB2000 Red Panel Mount Rear Pushbutton Switch 0.472inch 3A 250V 3A@250VAC
C&K ComponentsPHA4UEE
Switch Push Button N.O. 4PDT Button 0.1A 30VDC 3VA PC Pins Thru-Hole
C&K ComponentsF4UEE
Pushbutton Switch, 4PDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of TE Connectivity 3-1437567-8 provided by its distributors.

Switch Push Button 4PDT Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loose Piece
Pushbutton Switch, 4PDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
Switch, Pushbutton; Panel Mount; 1000 V (RMS) (Min.); 6 A; Wire Lug; Thermoset | TE Connectivity MPA406R
Pushbutton Switches Product Highlights: Switch - Mechanical Not Tactile Four Pole - Double Throw Configuration (Pole-Throw) Contact Rating = 6A Operating Function = Momentary
PB SWITCH, 4PDT, 6A, 250VAC, SOLDER LUG; Switch Operation:Momentary; Contact Configuration:4PDT; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; Contact Current Max:6A; Switch Terminals:Solder Lug; Product Range:M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437567-8 .
  • MPA-406R
  • MPA406R