Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G2RV-SL700 AC110

Relay; E-mech; Gen Purp; SPDT; Cur-rtg 6A; Ctrl-v 110AC; Vol-rtg 250/30AC/DC; Screw
$ 27.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RV-SL700 AC110.

Omron

Datasheet12 pages24 years ago

Farnell

Master Electronics

Electro Sonic

Amarillo Electric

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-01-25
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-02-28
LTD Date2019-02-28

Related Parts

POWER/SIGNAL RELAY SPDT MOMENTARY 800mW (COIL) 6A (CONTACT) 125VDC (CONTACT) DIN-RAIL MOUNT
Omron Omron Power relay, G2RVseries, 110V ac_coil_voltage, switching current6A, SPDT
Omron Power Relay, G2RV Series, 110VAC Coil, 6A Switching, SPDT
TE Connectivity3-1416100-3
Electromechanical Relay 115VAC 10A SPDT (80x6.2x94)mm DIN Rail Relay Package
Phoenix Contact2966197
Relay, Spdt, 250Vac, 6A; |Phoenix Contact 2966197
Phoenix Contact2900304
Modular part; Electromechanical Output Relay; 120 V in; 250 V; 6A out; DIN rail mnt

Descriptions

Descriptions of Omron G2RV-SL700 AC110 provided by its distributors.

RELAY; E-MECH; GEN PURP; SPDT; CUR-RTG 6A; CTRL-V 110AC; VOL-RTG 250/30AC/DC; SCREW
Screw Terminal 110VAC 6A SPDT 20ms (max) On Delay 40ms(max) Off Delay 6.20 mm W Block
Power/Signal Relay, SPDT, Momentary, 800mW (Coil), 6A (Contact), 125VDC (Contact), AC Input, AC/DC Output, DIN-Rail Mount
Relay, Spdt, 250Vac, 30Vdc, 6A; Contact Configuration:spdt; Coil Voltage:110Vac; Contact Current:6A; Product Range:g2Rv Series; Relay Mounting:socket; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RV-SL700-AC110
  • G2RV-SL700AC110
  • G2RVSL700-AC110
  • G2RVSL700AC110