TE Connectivity 3-1393223-9

Power Relay 48VDC 8A SPDT(30x10x15)mm THT
$ 3.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393223-9.

IHS

Datasheet7 pages18 years ago
Datasheet2 pages18 years ago

JRH Electronics

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / P&BV23061B1009A401
V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 48VDC 8790Ohm Through Hole
Power Relay SPDT 250VAC 48VDC PC Pin Through Hole Tube
TE Connectivity4-1393224-1
Power/Signal Relay, Spdt, Momentary, 0.005A (Coil), 48Vdc (Coil), 245Mw (Coil), Dc Input, Ac
TE ConnectivityRY211048
Power Relay, Spdt, 48Vdc, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 5-1393224-1
Power Relay SPDT 250VAC 48VDC PC Pin Through Hole Tray
PanasonicAPE30148
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact

Descriptions

Descriptions of TE Connectivity 3-1393223-9 provided by its distributors.

Power Relay 48VDC 8A SPDT(30x10x15)mm THT
Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output
Electromechanical Relay SPDT 8A 48VDC 8.79KOhm Through Hole
V23061B1009A501=Ministarkstrom |Schrack Te Connectivity V23061B1009A501
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393223-9
General Purpose Relays V23061B1009A501 Ministarkstrom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23061B1009A501