TE Connectivity / P&B V23061B1009A401

V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 48VDC 8790Ohm Through Hole
$ 6.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B V23061B1009A401.

IHS

Datasheet1 page0 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.03
$ 3.69
Stock
4
12,740
Authorized Distributors
3
6
Relay Type
General Purpose
-
Throw Configuration
SPDT
SPDT
Contact Current Rating
8 A
8 A
Coil Voltage (DC)
33.6 V
32.6 V
Coil Voltage (AC)
-
-
Coil Current
5 mA
5 mA
Max Voltage Rating (AC)
400 V
-
Coil Resistance
8.79 kΩ
8.79 kΩ
Coil Power
220 mW
262 mW
Switching Capacity
2 kW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-31
LTD Date2019-06-30

Related Parts

TE Connectivity / P&BV23061B1009A401
V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 48VDC 8790Ohm Through Hole
TE ConnectivityRY211048
Power Relay, Spdt, 48Vdc, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 5-1393224-1
TE Connectivity1-1393225-5
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 48VDC 9391Ohm Through Hole
Power Relay SPDT 250VAC 48VDC PC Pin Through Hole Tube
PanasonicAPE30148
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact
PanasonicAPE30048
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact

Descriptions

Descriptions of TE Connectivity / P&B V23061B1009A401 provided by its distributors.

V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 48VDC 8790Ohm Through Hole
Power Relay 48VDC 8A SPDT (( 30mm 10mm 15mm)) Through Hole
Power/Signal Relay, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output
POWER RELAY, SPDT, 8A, 48VDC, THT
POWER RELAY, SPDT, 8A, 250VAC, TH
PCB Power Relay Dimensions L x W x H: 30 x 10 x 15 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: V23061B1009A401 Contact material: AgCdO Contacts: 1 Change-Over (CO) Pitch: 3.2 mm Protection rating: IP67 Relay type: Monostable Pcoil: 220 mW Rcoil: 8790 Ohm Switching voltage: 250 VAC Ucoil: 48 VDC

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393223-8
  • 3-1393223-8 .
  • V23061-B1009-A401