Omron G6RL-1 DC48

Power Relay SPDT 250VAC 48VDC PC Pin Through Hole Tray
$ 3.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6RL-1 DC48.

IHS

Datasheet5 pages5 years ago

Omron

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron G6RL-1 DC48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393225-5
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 48VDC 9391Ohm Through Hole
TE ConnectivityRY211048
Power Relay, Spdt, 48Vdc, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 5-1393224-1
TE Connectivity / P&BV23061B1009A401
V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 48VDC 8790Ohm Through Hole
Power Relay SPDT 250VAC 48VDC PC Pin Through Hole Tube
PanasonicAPE30048
Slim Power Relay, 1 Form C, 6A 250VAC, Silver Alloy Contact
Electromechanical Relay SPDT 10A 48VDC 4.17KOhm Through Hole

Descriptions

Descriptions of Omron G6RL-1 DC48 provided by its distributors.

Power Relay SPDT 250VAC 48VDC PC Pin Through Hole Tray
Power Pcb Relay |Omron Electronic Components G6RL-1 DC48
RELAY PWR SPDT 8A 48VDC PCB
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 72VDC (Coil), 240mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY GEN PURPOSE SPDT 8A 48V
General Purpose Relays

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6RL-1-DC48
  • G6RL-1DC48
  • G6RL1 DC48
  • G6RL1DC48