TE Connectivity 3-1393030-0

Relay SSR 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin Hockey puck
$ 40.976
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393030-0.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-25.23%

CAD Models

Download TE Connectivity 3-1393030-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-04-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
SensataPFE480D25
Solid state relay, 660 VAC, zero voltage switching, 24 VDC, 10 A, PCB mounting, PFE480D25
Sensata /CrydomCWA4825
CW48 Series 25 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A

Descriptions

Descriptions of TE Connectivity 3-1393030-0 provided by its distributors.

Relay SSR 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin Hockey puck
Solid State Relay 25A SPST-NO 32V DC Control Voltage - 3-1393030-0
TE Connectivity SSR-480D25 SSR-Industrial Relay 480VAC 25A Mountable
Solid state relay, 3-32 VDC, zero voltage switching, 48-660 VAC, 25 A, screw mounting, 3-1393030-0
SSR, PANEL MOUNT, 660VAC, 32VDC, 25A; Contact Configuration:SPST-NO; Load Current:25A; Operating Voltage Max:660Vrms; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48Vrms
Special Order: SSR-480D25=PANEL MOUNT,25A,600VAC-DC i/p Input Current Type: DC Contact Arrangement: 1 Form A SPST-NO Input Voltage: 3 – 32 VDC Output Voltage Rating: 48 – 660 Vrms Output Switching: Zero DC 1 Form A SPST-NO 3 – 32 VDC 48 – 660 Vrms | Solid State Relays & P&b Ssr Series | Part Number: SSR-480D25 | Internal Number: 3-1393030-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393030-0 .
  • SSR-480D25
  • SSR480D25